Reference Only

BWCS00231715R27G00

RF Inductors - SMD 270nH RDC=1Ohms 350mA.

Manufacturer:

Mfr Part:
BWCS00231715R27G00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case2.35 mm x 1.73 mm x 1.52 mm
ShieldingUnshielded
Inductance270 nH
Tolerance2 %
Maximum DC Current350 mA
Maximum DC Resistance1 Ohms
Saturation Current350 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum48
Self Resonant Frequency650 MHz
TerminationStandard
Length2.35 mm
Width1.73 mm
Height1.52 mm
Core MaterialCeramic
SeriesBWCS
PackagingReel
ApplicationRF
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesCS0805-R27G-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 26,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.062$1,612.00
Need more?