Reference Only

BWCS0012070768NG00

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD.

Manufacturer:

Mfr Part:
BWCS0012070768NG00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case1.6 mm x 0.7 mm x 0.66 mm
ShieldingUnshielded
Inductance68 nH
Tolerance2 %
Maximum DC Resistance1.12 Ohms
Saturation Current100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum22
Self Resonant Frequency1.62 GHz
TerminationStandard
Length1.2 mm
Width0.7 mm
Height0.66 mm
Core MaterialCeramic
SeriesBWCS
PackagingReel
ApplicationRF
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency250 MHz
Part # AliasesCS0402-68NG-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 28,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.059$1,652.00
Need more?