Reference Only
BWC60-24S2T1
DC/DC Converters - Through Hole 1.5kV 24V/12V 60W SIN SINGLE OUTPUT ISO DIP.
Datasheet
BWC60-24S2T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 60 W | |
| Input Voltage, Nominal | 24 VDC | |
| Input Voltage, Min | 18 VDC | |
| Input Voltage, Max | 36 VDC | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 5 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | BWC60 | |
| Case Style | Encapsulated | |
| Input Voltage | 18 VDC to 36 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1112400051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.22 | $751.32 | |
| $98.61 | $1,183.32 | |
| $94.60 | $2,838.00 | |
| $91.67 | $4,950.18 | |
| $88.82 | $9,059.64 |
Need more?