Reference Only

BWC40-24S2W

DC/DC Converters - Through Hole 1.5kV 24V/12V 40W SIN SINGLE OUTPUT ISO DIP.

Manufacturer:

Mfr Part:
BWC40-24S2W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power40 W
Input Voltage, Nominal24 VDC
Input Voltage, Min9 VDC
Input Voltage, Max36 VDC
Output Voltage-Channel 112 V
Output Current-Channel 13.35 A
Maximum Operating Temperature+ 95 C
Minimum Operating Temperature- 40 C
SeriesBWC40
Case StyleEncapsulated
Input Voltage9 VDC to 36 VDC
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1112400048 BWC40-24S2W-T0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.39$578.34
$75.91$910.92
$72.82$2,184.60
$70.57$3,810.78
$68.37$6,973.74
Need more?