BV030-7347.0 Pulse Electronics

BV030-7347.0

Obsolete
Power Transformers - Board Mount SpltBobbin Laminated UI30/16.5

Manufacturer:

Mfr Part:
BV030-7347.0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
Length32.5 mm
Width27.5 mm
Height20 mm
SeriesBV030
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?