BV020-5422.0 Pulse Electronics

BV020-5422.0

Obsolete
Pulse Transformers THT Laminated Xfmr EE20/10

Manufacturer:

Mfr Part:
BV020-5422.0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Length23 mm
Width22 mm
Height15 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeFixed Inductors
SeriesBV020
SubcategoryTransformers
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?