Reference Only

BUB20-24S2W

DC/DC Converters - Through Hole 1.5kV 24V/12V 20W SIN SINGLE OUTPUT ISO DIP.

Manufacturer:

Mfr Part:
BUB20-24S2W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power20 W
Input Voltage, Nominal24 VDC
Input Voltage - Min9 VDC
Input Voltage - Max36 VDC
Output Voltage-Channel 112 V
Output Current-Channel 11.67 A
SeriesBUB20
Case StyleEncapsulated
Input Voltage9 VDC to 36 VDC
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1112100065

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.23$434.76
$34.76$834.24
$33.68$2,020.80
$32.63$3,524.04
$31.28$7,882.56
Need more?