Reference Only
BTPA0061204G0C4A02
Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 312.3mm.
Datasheet
BTPA0061204G0C4A02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Dipole | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G, NB-IoT, LTE | |
| Style | Rectangular | |
| Gain | 4.5 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX | |
| Length | 61 mm | |
| Width | 20 mm | |
| Height | 0.4 mm | |
| Cable Type | 1.37 mm Coax | |
| Series | BTPA | |
| Packaging | Bulk | |
| Cable Length | 312.3 mm | |
| Frequency | 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.7 GHz | |
| Polarization | Linear, Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $1,560.00 |
Need more?