Reference Only
BT25B0150
Antennas Patch Antenna Directional 2.4-2.5 Ghz 50Ohms RHCP ISM Band radios Wi-Fi Bluetooth.
Datasheet
BT25B0150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Modules | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Gain | 3.5 dBic | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Patch | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF | |
| Application | Bluetooth, Wi-Fi | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 6.6 mm | |
| Cable Type | 1.37 mm Cable | |
| Series | BT25 | |
| Packaging | Tray | |
| Cable Length | 150 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.61 | $2,306.40 | |
| $8.63 | $2,416.40 | |
| $8.33 | $4,331.60 | |
| $8.09 | $8,090.00 |
Need more?