Reference Only

BSCQ000603032N0B00

RF Inductors - SMD 2nH RDC=0.15Ohms 600mA.

Manufacturer:

Mfr Part:
BSCQ000603032N0B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case0.6 mm x 0.3 mm x 0.3 mm
ShieldingShielded
Inductance2 nH
Tolerance0.1 nH
Maximum DC Current600 mA
Maximum DC Resistance150 mOhms
Saturation Current600 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum14
Self Resonant Frequency10 GHz
TerminationStandard
Length0.6 mm
Width0.3 mm
Height0.3 mm
Core MaterialCeramic
SeriesBSCQ
PackagingReel
ApplicationRF
Core TypeMultilayer
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency500 MHz
Part # AliasesCHQ0603T-2N0B-HU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 90,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.011$990.00
Need more?