Reference Only

BSCH0016080833NJ00

RF Inductors - SMD 33nH RDC=0.55Ohms 400mA.

Manufacturer:

Mfr Part:
BSCH0016080833NJ00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case1.6 mm x 0.8 mm x 0.8 mm
ShieldingShielded
Inductance33 nH
Tolerance5 %
Maximum DC Resistance550 mOhms
Saturation Current400 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency1.6 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialCeramic
SeriesBSCH
PackagingReel
ApplicationRF
Core TypeMultilayer
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesCLH1608T-33NJ-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.031$1,860.00
Need more?