Reference Only

BSCH001005053N9SCS

RF Inductors - SMD .

Manufacturer:

Mfr Part:
BSCH001005053N9SCS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case1 mm x 0.5 mm x 0.5 mm
ShieldingShielded
Inductance3.9 nH
Tolerance0.3 nH
Maximum DC Resistance180 mOhms
Saturation Current400 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum8
Self Resonant Frequency6.1 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
Core MaterialCeramic
SeriesBSCH
PackagingReel
ApplicationRF
Core TypeMultilayer
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 MHz
Part # AliasesCLH1005T-3N9S-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 90,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.011$990.00
Need more?