Reference Only

BRN6-48S1W

DC/DC Converters - Through Hole 1.5kV 48V/5V 6W SIN SINGLE OUTPUT ISO DIP.

Manufacturer:

Mfr Part:
BRN6-48S1W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power6 W
Input Voltage, Nominal48 VDC
Input Voltage - Min18 VDC
Input Voltage - Max75 VDC
Output Voltage-Channel 15 V
Output Current-Channel 11.2 A
Isolation Voltage1.5 kV
Package / CaseDIP-6
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesBRN
Input Voltage18 VDC to 75 VDC
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1110100057

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 19 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.95$303.05
$15.46$881.22
$14.97$1,706.58
$14.36$3,819.76
$13.90$7,130.70
Need more?