Reference Only
BRN6-24S1W
DC/DC Converters - Through Hole 1.5kV 24V/5V 6W SIN SINGLE OUTPUT ISO DIP.
Datasheet
BRN6-24S1W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 24 VDC | |
| Input Voltage, Min | 9 VDC | |
| Input Voltage, Max | 36 VDC | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 1.2 A | |
| Isolation Voltage | 1.5 kV | |
| Package / Case | DIP-6 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | BRN | |
| Input Voltage | 9 VDC to 36 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1110100053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.95 | $303.05 | |
| $15.46 | $881.22 | |
| $14.97 | $1,706.58 | |
| $14.36 | $3,819.76 | |
| $13.90 | $7,130.70 |
Need more?