Reference Only
BRK0006
Mounting Hardware Stainless Steel Multipurpose Mouting Bracket 720h Salt Mist Test.
Datasheet
BRK0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Mounting Hardware | |
| Product | Brackets | |
| Type | Mounting Bracket | |
| Material | Stainless Steel | |
| Length | 129.6 mm | |
| Thickness | 126.4 mm | |
| Maximum Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 82.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 75 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.50 | $2,137.50 | |
| $27.01 | $2,701.00 | |
| $25.78 | $6,445.00 |
Need more?