Reference Only
BRA20-48S2W
DC/DC Converters - Through Hole 1.5kV 48V/12V 20W SIN SINGLE OUTPUT ISO DIP.
Datasheet
BRA20-48S2W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 20 W | |
| Input Voltage, Nominal | 48 VDC | |
| Input Voltage - Min | 18 VDC | |
| Input Voltage - Max | 75 VDC | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 1670 mA | |
| Series | BRA | |
| Case Style | Encapsulated | |
| Input Voltage | 18 VDC to 75 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1112700011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.52 | $997.88 |
Need more?