BPF1005LRQRR4700A Pulse Electronics

BPF1005LRQRR4700A

Signal Conditioning 1005 N79 BPF TypeQR Pass Band 4400-5000 MHz.

Manufacturer:

Mfr Part:
BPF1005LRQRR4700A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency4.7 GHz
Frequency Range4.7 GHz
Bandwidth4400 MHz to 5000 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBPF
PackagingReel
Insertion Loss1.28 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeBandpass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.043$1,720.00
Need more?