BPF1005LRPKR3750A Pulse Electronics

BPF1005LRPKR3750A

Signal Conditioning 1005 N77 BPF TypePK Pass Band 3300-4200 MHz.

Manufacturer:

Mfr Part:
BPF1005LRPKR3750A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency3.8 GHz, 4.2 GHz
Frequency Range3.8 GHz, 4.2 GHz
Bandwidth3300 MHz to 4200 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBPF
PackagingReel
Insertion Loss1.07 dB, 1.42 dB
MountingBoard Mount
SubcategoryFilters
TypeBandpass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.05$2,000.00
Need more?