Reference Only

BMCA00060630100MD1

Power Inductors - SMD 10uH RDC=102mOhms 3A.

Manufacturer:

Mfr Part:
BMCA00060630100MD1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
Package / Case6.95 mm x 6.6 mm x 2.8 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance102 mOhms
Saturation Current7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length6.95 mm
Width6.6 mm
Height2.8 mm
SeriesBMCA
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesMHCB06030-100M-C1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.215$1,505.00
Need more?