Reference Only
BM6155NLT
Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200.
Datasheet
BM6155NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Power Line Communication Transformers | |
| Type | PLC | |
| Termination Style | SMD/SMT | |
| Frequency Range | 3 MHz to 30 MHz | |
| Inductance | 28 uH | |
| Isolation Voltage | 3 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 10.6 mm x 9.08 mm x 10 mm | |
| Length | 10.6 mm | |
| Width | 9.08 mm | |
| Height | 10 mm | |
| Series | BM | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Maximum DC Resistance | 100 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.24 | $2,592.00 | |
| $3.20 | $7,680.00 |
Need more?