Reference Only

BM6154NLT

Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200.

Manufacturer:

Mfr Part:
BM6154NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductPower Line Communication Transformers
TypePLC
Termination StyleSMD/SMT
Frequency Range3 MHz to 30 MHz
Inductance8 uH
Isolation Voltage3 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case10.6 mm x 9.08 mm x 10 mm
Length10.6 mm
Width9.08 mm
Height10 mm
SeriesBM
QualificationAEC-Q200
PackagingReel
Maximum DC Resistance60 mOhms
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.46$2,768.00
$3.11$7,464.00
Need more?