Reference Only

BLN1608LL01R2400A

Signal Conditioning 1608 2.4GHz Balun Type01 50100.

Manufacturer:

Mfr Part:
BLN1608LL01R2400A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBaluns
Frequency Range2.4 GHz to 2.5 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesBLN1608
PackagingReel
Insertion Loss1.4 dB
MountingBoard Mount
SubcategoryFilters
TypeWireless Component Balun

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.05$2,000.00
Need more?