Reference Only

BKPB002012104R7MA2

Power Inductors - SMD 4.7uH RDC=0.26Ohms 200mA.

Manufacturer:

Mfr Part:
BKPB002012104R7MA2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2 mm x 1.25 mm x 1 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current200 mA
Maximum DC Resistance260 mOhms
Saturation Current200 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.25 mm
Height1 mm
Core MaterialFerrite
SeriesBKPB
PackagingReel
ApplicationPower
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesMPB201210T-4R7M-NA2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$1,656.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
12,000 available now at ttiasia.com