Reference Only

BKNTG04-013M5

Inrush Current Limiters 4A 13Ohms 3W 200C.

Manufacturer:

Mfr Part:
BKNTG04-013M5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating4 A
Tolerance20 %
Diameter13 mm
Width6 mm
Lead Diameter1 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
PackagingBulk
SeriesNT
Dissipation Factor DF14 mW/C
Power Rating3 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant87 s
TypeInrush Current Limiter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.45$270.00
$0.393$471.60
$0.376$1,128.00
$0.336$1,814.40
Need more?
Contact Us