Reference Only

BKNTE03-015M5

Inrush Current Limiters 3A 15Ohms 2.5W 170C.

Manufacturer:

Mfr Part:
BKNTE03-015M5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating3 A
Resistance15 Ohms
Tolerance20 %
Diameter10 mm
Width5 mm
Lead Diameter0.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 170 C
PackagingBulk
SeriesNT
Dissipation Factor DF11 mW/C
Power Rating2.5 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant62 s
TypeInrush Current Limiter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.159$159.00
$0.154$308.00
$0.139$695.00
Need more?
Contact Us