Reference Only

BKN10SP006M-5

Inrush Current Limiters

Manufacturer:

Mfr Part:
BKN10SP006M-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating3 A
Resistance6 Ohms
Tolerance20 %
Diameter10 mm
Width5 mm
Lead Diameter0.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 170 C
SeriesSP
Dissipation Factor DF10 mW/C
Power Rating2.5 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant59 s
TypeInrush Current Limiter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?