Reference Only
BEA6-48S1W
DC/DC Converters - Through Hole 6.0kV 48V/5V 6W SIN SINGLE OUTPUT ISO SIP.
Datasheet
BEA6-48S1W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 48 VDC | |
| Input Voltage - Min | 18 VDC | |
| Input Voltage - Max | 75 VDC | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 1.2 A | |
| Isolation Voltage | 1.6 kV | |
| Package / Case | SIP-8 | |
| Series | BEA6 | |
| Input Voltage | 18 VDC to 75 VDC | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1621400014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.74 | $230.62 | |
| $17.02 | $442.52 | |
| $16.49 | $857.48 | |
| $15.98 | $1,661.92 | |
| $15.32 | $3,983.20 | |
| $14.84 | $7,523.88 |
Need more?