Reference Only

BEA3-24S2W

DC/DC Converters - Through Hole 1k6V 24V/12V 3W SIN SINGLE OUTPUT ISO SIP.

Manufacturer:

Mfr Part:
BEA3-24S2W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power3 W
Input Voltage, Nominal24 VDC
Input Voltage - Min9 VDC
Input Voltage - Max36 VDC
Output Voltage-Channel 112 V
Output Current-Channel 1250 mA
Isolation Voltage1.6 kV
Package / CaseSIP-8
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesBEA3
Input Voltage9 VDC to 36 VDC
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1620500003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.73$178.49
$13.17$342.42
$12.77$664.04
$12.37$1,286.48
$11.86$3,083.60
$11.48$5,820.36
$11.12$11,131.12
Need more?