Reference Only
BEA3-24S1W
DC/DC Converters - Through Hole 1.6kV 24V/5V 3W SIN SINGLE OUTPUT ISO SIP.
Datasheet
BEA3-24S1W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 3 W | |
| Input Voltage, Nominal | 24 VDC | |
| Input Voltage, Min | 9 VDC | |
| Input Voltage, Max | 36 VDC | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 600 mA | |
| Isolation Voltage | 1.6 kV | |
| Package / Case | SIP-8 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | BEA3 | |
| Input Voltage | 9 VDC to 36 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1620500001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.73 | $178.49 | |
| $13.17 | $342.42 | |
| $12.77 | $664.04 | |
| $12.37 | $1,286.48 | |
| $11.86 | $3,083.60 | |
| $11.48 | $5,820.36 | |
| $11.12 | $11,131.12 |
Need more?