Reference Only

BBUP00453215560Y00

Ferrite Beads 9 A 25 % IMP=56 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C.

Manufacturer:

Mfr Part:
BBUP00453215560Y00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesBBUP
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case1812 (4532 metric)
Impedance56 Ohms
Maximum DC Current9 A
Tolerance25 %
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm
Width3.2 mm
Height1.5 mm
PackagingReel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeMultilayer Ferrite Chip Bead
Part # AliasesUPB453215T-560Y-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.227$1,816.00
Need more?