Reference Only

BBPY00321611152Y00

Ferrite Beads 800 mA 25 % IMP=1.5 kOhms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C.

Manufacturer:

Mfr Part:
BBPY00321611152Y00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesBBPY
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance1.5 kOhms
Maximum DC Current800 mA
Tolerance25 %
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width1.6 mm
Height1.1 mm
PackagingReel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency50 MHz
TypeMultilayer Ferrite Chip Bead
Part # AliasesPBY321611T-152Y-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.074$1,776.00
Need more?