Reference Only

BBPY00100505101Y00

Ferrite Beads 1.2 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C.

Manufacturer:

Mfr Part:
BBPY00100505101Y00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesBBPY
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance100 Ohms
Maximum DC Current1.2 A
Tolerance25 %
Maximum DC Resistance90 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
Operating Temperature Range- 55 C to + 125 C
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeMultilayer Ferrite Chip Bead
Part # AliasesPBY100505T-101Y-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 70,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.012$840.00
Need more?