Reference Only

BBNQ00100505221Y00

Ferrite Beads 200 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C.

Manufacturer:

Mfr Part:
BBNQ00100505221Y00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesBBNQ
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance220 Ohms
Maximum DC Current200 mA
Tolerance25 %
Maximum DC Resistance600 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
Operating Temperature Range- 55 C to + 125 C
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeMultilayer Ferrite Chip Bead
Part # AliasesNBQ100505T-221Y-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 70,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.012$840.00
Need more?