Reference Only

BBGK00201209202Y00

Ferrite Beads 2k Ohms 400mA 550mOhms 1 Signal Line.

Manufacturer:

Mfr Part:
BBGK00201209202Y00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesBBGK
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance2 kOhms
Maximum DC Current400 mA
Tolerance25 %
Maximum DC Resistance550 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height0.9 mm
PackagingReel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeFerrite Chip Bead
Part # AliasesGBK201209T-202Y-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 52,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.032$1,664.00
Need more?