Reference Only

BBGK00160808500Y00

Ferrite Beads 600 mA 25 % IMP=50 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C.

Manufacturer:

Mfr Part:
BBGK00160808500Y00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesBBGK
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance50 Ohms
Maximum DC Current600 mA
Tolerance25 %
Maximum DC Resistance60 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Operating Temperature Range- 55 C to + 125 C
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypeFerrite Chip Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 68,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.013$884.00
Need more?