Reference Only

BBBK00321611102Y00

Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C.

Manufacturer:

Mfr Part:
BBBK00321611102Y00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFerrite Beads
SeriesBBBK
ProductRF Inductors
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance1 kOhms
Maximum DC Current200 mA
Tolerance25 %
Maximum DC Resistance400 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width1.6 mm
Height1.1 mm
PackagingReel
Operating Temperature Range- 55 C to + 125 C
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency50 MHz
TypeMultilayer Ferrite Chip Bead
Part # AliasesSBK321611T-102Y-N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 36,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.052$1,872.00
Need more?