B8859NL Pulse Electronics

B8859NL

Audio Transformers / Signal Transformers THT XDSL Splttr Fltr 50Ohms 1-Port

Manufacturer:

Mfr Part:
B8859NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductXDSL Transformers
TypeModule
Termination StyleThrough Hole
Isolation Voltage400 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of Channels1 Channel
ApplicationXDSL Filter
PackagingBulk
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?