Reference Only
B8546
Obsolete
Audio Transformers / Signal Transformers THT XDSL Splttr Fltr 50Ohms 1-Port
Datasheet
B8546 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | XDSL Transformers | |
| Type | Module | |
| Termination Style | PCB | |
| Primary Impedance | 320 Ohms | |
| Secondary Impedance | 1.05 kOhms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Application | XDSL Filter | |
| Length | 2 in | |
| Width | 0.634 in | |
| Height | 0.62 in | |
| Packaging | Bulk | |
| Current Rating | 100 mA | |
| Maximum DC Current | 100 mA | |
| Maximum DC Resistance | 50 Ohms | |
| Power Rating | 50 mW | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?