Reference Only
B78HB12-0R5
DC/DC Converters - Through Hole No 48V/12V 6W SIN SINGLE OUTPUT NON-ISO SIP.
Datasheet
B78HB12-0R5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 48 VDC | |
| Input Voltage - Min | 17 VDC | |
| Input Voltage - Max | 72 VDC | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 500 mA | |
| Isolation Voltage | 1.5 kV | |
| Package / Case | DIP-3 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | B78H | |
| Case Style | Encapsulated | |
| Input Voltage | 17 VDC to 72 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1120700005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.14 | $341.88 | |
| $7.89 | $662.76 | |
| $7.56 | $1,905.12 | |
| $7.32 | $3,689.28 | |
| $7.09 | $7,146.72 |
Need more?