Reference Only

B78E15-0R5

DC/DC Converters - Through Hole No 24V/15V 7.5W SIN SINGLE OUTPUT NON-ISO SIP.

Manufacturer:

Mfr Part:
B78E15-0R5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power7.5 W
Input Voltage, Nominal24 VDC
Input Voltage, Min18 VDC
Input Voltage, Max36 VDC
Output Voltage-Channel 115 V
Output Current-Channel 1500 mA
Isolation Voltage1.5 kV
Package / CaseDIP-3
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesB78E
Case StyleEncapsulated
Input Voltage18 VDC to 36 VDC
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1120500023

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 42 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.86$204.12
$4.71$395.64
$4.52$1,139.04
$4.37$2,202.48
$4.24$4,273.92
$4.04$10,180.80
Need more?