
B6019
Obsolete
Pulse Transformers SMD Home Netwrking Bandpass Filter
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Length | 29.08 mm | |
| Width | 6.22 mm | |
| Height | 15.88 mm | |
| Isolation Voltage | 1.5 kV | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?