B4032T Pulse Electronics

B4032T

Obsolete
Pulse Transformers VDSL Filter/Hybrid 270Ohms

Manufacturer:

Mfr Part:
B4032T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Length24.13 mm
Width7.37 mm
Height18.29 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAudio & Signal Transformers
ProductSignal
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?