B2178T Pulse Electronics

B2178T

Obsolete
Audio Transformers / Signal Transformers SMD ADSL Line Xfmr 450uH 1.3Ohms

Manufacturer:

Mfr Part:
B2178T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductADSL Transformers
Termination StyleSMD/SMT
Frequency Range10 kHz to 1.1 MHz
Isolation Voltage1.5 kV
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 85 C
ApplicationADSL
Length17.65 mm
Width13.11 mm
Height13.46 mm
PackagingReel
Primary Resistance1.3 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance1.3 Ohms
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?