B1093 Pulse Electronics

B1093

Obsolete
Audio Transformers / Signal Transformers THT SHDSL Line Xfmr 3000uH 4Ohms

Manufacturer:

Mfr Part:
B1093

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductSHDSL Transformers
Termination StyleThrough Hole
Frequency Range3 kHz
Isolation Voltage2 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length13.89 mm
Width13.59 mm
Primary Resistance4 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance800 mOhms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?