Reference Only
B-8
Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding.
Datasheet
B-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Beads | |
| Series | Bead W | |
| Packaging | Bulk | |
| Length | 7 mm | |
| Maximum DC Current | 2.5 A | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Termination Style | Radial | |
| Width | 8 mm | |
| Part # Aliases | UDLB0008000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.57 | $2,280.00 |
Need more?