Reference Only
B-3
Ferrite Beads 3.5A Nml Mode 0.51mm Bead Winding.
Datasheet
B-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Beads | |
| Series | Bead W | |
| Packaging | Bulk | |
| Length | 10 mm | |
| Maximum DC Current | 3.5 A | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Termination Style | Radial | |
| Part # Aliases | UDLB0003000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?