Reference Only

AWCU00201212361M02

Common Mode Chokes / Filters 2012 360R AEC-Q200.

Manufacturer:

Mfr Part:
AWCU00201212361M02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesAWCU
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Impedance360 Ohms
Tolerance20 %
Maximum DC Current280 mA
Maximum DC Resistance450 mOhms
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
Package / Case2.05 mm x 1.25 mm x 1.2 mm
Length2.05 mm
Width1.25 mm
Height1.2 mm
QualificationAEC-Q200
PackagingReel
ProductCommon Mode Chokes
TypeAutomotive
ApplicationChoke
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesCUW21T-361M-AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?