Reference Only

AWCS00372822R68G00

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD.

Manufacturer:

Mfr Part:
AWCS00372822R68G00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case3.7 mm x 2.8 mm x 2.2 mm
ShieldingUnshielded
Inductance680 nH
Tolerance2 %
Maximum DC Current430 mA
Maximum DC Resistance1.58 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency450 MHz
TerminationStandard
Length3.7 mm
Width2.8 mm
Height2.2 mm
QualificationAEC-Q200
SeriesAWCS
PackagingReel
Core TypeWire Wound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency35 MHz
Part # AliasesCS1210-R68G-AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 22,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.076$1,672.00
Need more?