Reference Only

AWCS0023171539NJ00

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD.

Manufacturer:

Mfr Part:
AWCS0023171539NJ00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case2.35 mm x 1.73 mm x 1.52 mm
ShieldingUnshielded
Inductance39 nH
Tolerance5 %
Maximum DC Current500 mA
Maximum DC Resistance290 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency2 GHz
TerminationStandard
Length2.35 mm
Width1.73 mm
Height1.52 mm
QualificationAEC-Q200
SeriesAWCS
PackagingReel
Core TypeWire Wound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency250 MHz
Part # AliasesCS0805-39NJ-AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.082$1,640.00
Need more?