Reference Only

AWCS0016100827NG00

RF Inductors - SMD Chilisin RF inductor Wire Wound-STD.

Manufacturer:

Mfr Part:
AWCS0016100827NG00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Inductors - SMD
Package / Case1.6 mm x 1.02 mm x 0.82 mm
ShieldingUnshielded
Inductance27 nH
Tolerance2 %
Maximum DC Current600 mA
Maximum DC Resistance220 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency2.8 GHz
TerminationStandard
Length1.6 mm
Width1.02 mm
Height0.82 mm
QualificationAEC-Q200
SeriesAWCS
PackagingReel
Core TypeWire Wound
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency250 MHz
Part # AliasesCS0603-27NG-AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 28,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.059$1,652.00
Need more?